Part Details for 301A513-50-0 by TE Connectivity
Overview of 301A513-50-0 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 301A513-50-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45M1238
|
Newark | 301A513-50-0 |Raychem Te Connectivity 301A513-50-0 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.4000 / $101.7100 | Buy Now |
DISTI #
301A513-50-0-ND
|
DigiKey | HEATSHRNK BOOT BRKOUT 2:1 T SZ13 Min Qty: 50 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$115.4612 | Buy Now |
DISTI #
650-301A513-50-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 811464-000 RoHS: Compliant | 0 |
|
$115.4400 | Order Now |
DISTI #
RYC301A513-50-0
|
Heilind Electronics | Americas - 0 in Stock |
|
$115.9412 / $117.6717 | Buy Now | |
|
Onlinecomponents.com | Heat Shrink Transition T Style Elastomer Black Bag/Box RoHS: Compliant |
10 In Stock |
|
$113.3000 / $136.0400 | Buy Now |
DISTI #
67180273
|
Verical | Heat Shrink Transition T Style Fluid Resistant Modified Elastomer Black Bag/Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2306 | Americas - 9 |
|
$145.1728 / $167.7435 | Buy Now |
DISTI #
811464-000
|
TTI | Heat Shrink Cable Boots & End Caps 301A513-50-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Each | Americas - 0 |
|
$82.3700 / $104.7200 | Buy Now |
DISTI #
RYC301A513-50-0
|
Interstate Connecting Components | 0 |
|
$115.9412 / $117.6717 | Buy Now | |
DISTI #
000000000001100275
|
Sager | Heat Shrink Cable Boots & End Caps 301A513-50-0 Min Qty: 1 | 0 |
|
$107.5100 / $127.3500 | Buy Now |
|
Master Electronics | Heat Shrink Transition T Style Elastomer Black Bag/Box RoHS: Compliant |
10 In Stock |
|
$113.3000 / $136.0400 | Buy Now |