There are no models available for this part yet.
Overview of 301S42E201KV4E by Johanson Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 301S42E201KV4E by Johanson Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52R9167
|
Newark | Hiq Mlcc 1111,200Pf,â±10%,300V /7 Inch Reel |Johanson Technology 301S42E201KV4E RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5310 / $0.6270 | Buy Now |
CAD Models for 301S42E201KV4E by Johanson Technology Inc
Part Data Attributes for 301S42E201KV4E by Johanson Technology Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
JOHANSON TECHNOLOGY INC
|
Package Description
|
, 1111
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0002 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.59 mm
|
JESD-609 Code
|
e3
|
Length
|
2.79 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed Plastic, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
300 V
|
Size Code
|
1111
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.79 mm
|
Alternate Parts for 301S42E201KV4E
This table gives cross-reference parts and alternative options found for 301S42E201KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 301S42E201KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
301S42E201KU3W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KU3W |
301S42E201KT4W | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KT4W |
301S42E201KU6S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KU6S |
301S42E201KC4S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KC4S |
301S42E201KT4E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KT4E |
301S42E201KU4E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KU4E |
301S42E201KC4E | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KC4E |
301S42E201KV4S | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KV4S |
301S42E201KC6Z | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KC6Z |
301S42E201KT6U | Ceramic Capacitor, Multilayer, Ceramic, 300V, 10% +Tol, 10% -Tol, NP0, -/+30ppm/Cel TC, 0.0002uF, 1111, | Johanson Technology Inc | 301S42E201KV4E vs 301S42E201KT6U |