Part Details for 302-2.74K-RC by Xicon Passive Components
Overview of 302-2.74K-RC by Xicon Passive Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302-2.74K-RC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ |
Part Details for 302-2.74K-RC
302-2.74K-RC CAD Models
302-2.74K-RC Part Data Attributes:
|
302-2.74K-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
302-2.74K-RC
Xicon Passive Components
Fixed Resistor, Metal Film, 0.1W, 2740ohm, 50V, 1% +/-Tol, -200,200ppm/Cel, 0603
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | 302-RC | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 2740 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 302-RC | |
Size Code | 0603 | |
Technology | METAL FILM | |
Temperature Coefficient | -200,200 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for 302-2.74K-RC
This table gives cross-reference parts and alternative options found for 302-2.74K-RC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302-2.74K-RC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCR1/162741FT | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 302-2.74K-RC vs BCR1/162741FT |
BCR1/162741FE | Fixed Resistor, Metal Glaze/thick Film, 0.063W, 2740ohm, 50V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | 302-2.74K-RC vs BCR1/162741FE |
BCR1/162741FE | RESISTOR, METAL GLAZE/THICK FILM, 0.063W, 1%, 200ppm, 2740ohm, SURFACE MOUNT, 0603, CHIP | TT electronics / BI Technologies | 302-2.74K-RC vs BCR1/162741FE |