There are no models available for this part yet.
Overview of 302-28-04-GR-0250F by CnC Tech LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 302-28-04-GR-0250F by CnC Tech LLC
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CN238GR-250-ND
|
DigiKey | CBL RIBN 4COND 0.05 GRAY 250' Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
25 In Stock |
|
$24.5001 / $47.1000 | Buy Now | |
Onlinecomponents.com | Flat Ribbon Cable - Gray - 4 Conductors 28 AWG Pitch 1.27mm - 250Ft Reel RoHS: Compliant |
17 On Order |
|
$19.5700 / $27.5500 | Buy Now | ||
Master Electronics | Flat Ribbon Cable - Gray - 4 Conductors 28 AWG Pitch 1.27mm - 250Ft Reel RoHS: Compliant |
17 On Order |
|
$19.5700 / $27.5500 | Buy Now |
CAD Models for 302-28-04-GR-0250F by CnC Tech LLC
Part Data Attributes for 302-28-04-GR-0250F by CnC Tech LLC
302-28-04-GR-0250F
CnC Tech LLC
|
|
---|---|
Samacsys Manufacturer
|
CNC Tech
|
Want to compare parts?
-
302-28-04-GR-0250FCnC Tech LLCVS
-