Part Details for 302075-7ZP412R00CB by Vishay Intertechnologies
Results Overview of 302075-7ZP412R00CB by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
302075-7ZP412R00CB Information
302075-7ZP412R00CB by Vishay Intertechnologies is a Metal Foil Resistor.
Metal Foil Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
302075-7ZP412R00CB Part Data Attributes
|
|
302075-7ZP412R00CB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
302075-7ZP412R00CB
Vishay Intertechnologies
Fixed Resistor, Metal Foil, 1.75W, 412ohm, 600V, 0.25% +/-Tol, -.2,.2ppm/Cel,
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Construction | Hermetically Sealed | |
| JESD-609 Code | e0 | |
| Lead Diameter | 0.64 Mm | |
| Lead Length | 25.4 Mm | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Diameter | 12.7 Mm | |
| Package Length | 38.1 Mm | |
| Package Style | 4 Terminals | |
| Packing Method | Bulk | |
| Rated Power Dissipation (P) | 1.75 W | |
| Resistance | 412 Ω | |
| Resistor Type | Fixed Resistor | |
| Technology | Metal Foil | |
| Temperature Coefficient | 0.2 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Tolerance | 0.25% | |
| Working Voltage | 600 V |