Part Details for 3022-F by Davies Molding LLC
Overview of 3022-F by Davies Molding LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3022-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6972
|
Newark | Knob, Finger Grip, Round, 22.35Mm, Shaft Type:Round Shaft, Shaft Diameter:4.83Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:22.35Mm, Product Range:3022 Series Rohs Compliant: Yes |Davies Molding 3022-F Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1722-1208-ND
|
DigiKey | KNOB 3 ARM #10-32 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
550 In Stock |
|
$1.0181 / $2.0400 | Buy Now |
DISTI #
5164-3022-F
|
Mouser Electronics | Knobs & Dials Three Arm Knobs RoHS: Compliant | 0 |
|
$0.8690 / $2.0100 | Order Now |
DISTI #
70670963
|
RS | Three Arm Knobs | Davies Molding 3022-F RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1100 / $1.2000 | RFQ |
|
Onlinecomponents.com | CC3~BLK~10-32 X 3/4 PS-504 RoHS: Compliant |
80 In Stock |
|
$0.5700 / $3.0300 | Buy Now |
DISTI #
51608214
|
Verical | 3 Prong Knob, Black Min Qty: 20 Package Multiple: 20 Date Code: 1705 | Americas - 80 |
|
$0.7410 / $3.9390 | Buy Now |
|
Master Electronics | CC3~BLK~10-32 X 3/4 PS-504 RoHS: Compliant |
80 In Stock |
|
$0.5700 / $3.0300 | Buy Now |