Part Details for 3024W7SAR71AA0X by Conec Corporation
Overview of 3024W7SAR71AA0X by Conec Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3024W7SAR71AA0X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3024W7SAR71AA0X
|
Heilind Electronics | 24W7 F PC TAIL 30A 4-40 R.SPCR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3024W7SAR71AA0X
|
Interstate Connecting Components | 24W7 F PC TAIL 30A 4-40 R.SPCR | 0 |
|
Buy Now | |
|
CDM Electronics | 24W7 F PC TAIL 30A 4-40 R.SPCR Min Qty: 1 Package Multiple: 1 | 0 |
|
$16.4800 / $29.6900 | RFQ |