Part Details for 3025W3PAT75N40X by Conec Corporation
Overview of 3025W3PAT75N40X by Conec Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3025W3PAT75N40X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3025W3PAT75N40X
|
Heilind Electronics | 25W3 M R/A .318 40A POWER M.BR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC3025W3PAT75N40X
|
Interstate Connecting Components | 25W3 M R/A .318 40A POWER M.BR | 0 |
|
Buy Now | |
|
CDM Electronics | 25W3 M R/A .318 40A POWER M.BRKT 4-40 Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.9500 / $25.1100 | RFQ |
|
Chip1Cloud | CONN PLUG MALE PINS 25POS | 9900 |
|
RFQ |