Part Details for 302660059935 by Essentra Components
Overview of 302660059935 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302660059935
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-302660059935
|
Mouser Electronics | Standoffs & Spacers SPACER 10X60 M6 RoHS: Compliant | 0 |
|
$0.9880 / $1.7900 | Order Now |
DISTI #
71255362
|
RS | SPACER 10X60 M6 | Essentra Components 302660059935 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7650 | Buy Now |
|
Onlinecomponents.com | Female To Female Standoff - GF Nylon - Hexagonal - M6 - Spacer Length 60.0 mm (2.362 in) | 0 |
|
$0.7520 / $0.9750 | Buy Now |
DISTI #
RIC302660059935
|
DB Roberts | SPACER 10X60 M6 | 0 |
|
RFQ |