Part Details for 3026654 by Phoenix Contact
Overview of 3026654 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3026654
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X2631
|
Newark | Ukk 5-Hesiled 24 (5X20) |Phoenix Contact 3026654 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1574-ND
|
DigiKey | CONN TERM BLK DISCONN 10-26AWG Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
760 In Stock |
|
$27.8919 / $36.5100 | Buy Now |
DISTI #
651-3026654
|
Mouser Electronics | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 24V RoHS: Compliant | 87 |
|
$27.9000 / $36.5100 | Buy Now |
|
Onlinecomponents.com | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
53 In Stock |
|
$32.8500 / $62.9800 | Buy Now |
DISTI #
3026654
|
TTI | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 24V Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$29.3300 / $36.1000 | Buy Now |
DISTI #
000000000000187597
|
Sager | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 24V Min Qty: 1 | 0 |
|
$35.0700 / $40.9100 | Buy Now |
|
Dynamic Solutions GmbH | Fuse modular terminal block | 500 |
|
RFQ | |
|
Master Electronics | Fuse modular terminal block - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.2 mm²- 4 mm² - AWG: 24 - 12 - nominal current: 32 A - nom. voltage: 24 V - width: 8.2 mm - fuse type: G / 5 x 20 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: black RoHS: Compliant |
53 In Stock |
|
$32.8500 / $62.9800 | Buy Now |
|
Neutron USA | DIN Rail Terminal Blocks 8.2mm DBL LEVEL 24V | 50 |
|
$126.2000 | Buy Now |
Part Details for 3026654
3026654 CAD Models
3026654 Part Data Attributes:
|
3026654
Phoenix Contact
Buy Now
|
Compare Parts:
3026654
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |