Part Details for 3029.060 by Halder Inc
Overview of 3029.060 by Halder Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUCM3029BCPZ | Analog Devices | LowPwr Cortex M3w/256kEmbedded | |
ADUCM3029BCBZ-RL | Analog Devices | LowPwr Cortex M3w/256kEmbedded | |
EVAL-ADICUP3029 | Analog Devices | Arduino based Wireless Develop |
Price & Stock for 3029.060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HAL-3029.060
|
TME | Hammer, 405mm, W: 150mm, 1.8kg, 60mm, round, SIMPLEX Min Qty: 1 | 0 |
|
$57.5700 / $61.8300 | RFQ |