There are no models available for this part yet.
Overview of 3029.080 by Halder Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUCM3029BCPZ | Analog Devices | LowPwr Cortex M3w/256kEmbedded | |
ADUCM3029BCBZ-RL | Analog Devices | LowPwr Cortex M3w/256kEmbedded | |
EVAL-ADICUP3029 | Analog Devices | Arduino based Wireless Develop |
Price & Stock for 3029.080 by Halder Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
HAL-3029.080
|
TME | Hammer, 490mm, W: 175mm, 3.5kg, 80mm, round, SIMPLEX Min Qty: 1 | 0 |
|
$100.6200 / $108.0700 | RFQ |