-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T3036
|
Newark | Multilayer Ceramic Capacitor, 1000 Pf, 10%, X7R, 3 Kv, 1812 [4532 Metric] Rohs Compliant: Yes |Johanson Dielectrics 302S43W102KV4E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2489 |
|
$0.3140 / $0.7140 | Buy Now |
DISTI #
605-302S43W102KV4E
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250VAC 1000pF 10% X7R RoHS: Compliant | 34016 |
|
$0.1600 / $0.6600 | Buy Now |
|
Bristol Electronics | 1389 |
|
RFQ | ||
|
Bristol Electronics | 2795 |
|
RFQ | ||
|
Bristol Electronics | 648 |
|
RFQ | ||
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, X7R, 0.001 uF, SURFACE MOUNT, 1812 | 314 |
|
$0.2121 / $0.4545 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, X7R, 0.001 uF, SURFACE MOUNT, 1812 | 518 |
|
$0.3788 / $0.7575 | Buy Now |
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, X7R, 0.001 uF, SURFACE MOUNT, 1812 | 315 |
|
$0.4250 / $0.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
302S43W102KV4E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
302S43W102KV4E
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.79 mm | |
JESD-609 Code | e3 | |
Length | 4.8 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 3.43 mm |
This table gives cross-reference parts and alternative options found for 302S43W102KV4E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302S43W102KV4E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VPDR302W102K1GV001E | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP | Johanson Dielectrics Inc | 302S43W102KV4E vs VPDR302W102K1GV001E |
302S43W102KV4U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 302S43W102KV4E vs 302S43W102KV4U |
302S43W102KV6U | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 302S43W102KV4E vs 302S43W102KV6U |