302A10139X
Description: D Type Connector, 26 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle

Overview of 302A10139X by Conec Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Healthcare

Price & Stock for 302A10139X by Conec Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # COC302A10139X
Heilind Electronics D-SUB 26P HD Americas - 0 in Stock
Buy Now
DISTI # 302A10139X
TME D-Sub HD, PIN: 26, female, for cable, soldering, 3A Min Qty: 1 146
  • 1 $3.3800
  • 5 $3.0500
  • 20 $2.7200
  • 100 $2.4100
$2.4100 / $3.3800 Buy Now
DISTI # COC302A10139X
Interstate Connecting Components D-SUB 26P HD 0
Buy Now
CDM Electronics D SUB CONN SOLDER CUP HIGH DENSITY 26POS Package Multiple: 1 0
RFQ

CAD Models for 302A10139X by Conec Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 302A10139X by Conec Corporation

302A10139X
Conec Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CONEC CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Samacsys Manufacturer
CONEC
Body Breadth
0.492 inch
Body Length
1.543 inch
Connector Type
D SUBMINIATURE CONNECTOR
Contact Design
STAMPED
Contact Finish Mating
AU ON NI
Contact Gender
FEMALE
Contact Material
COPPER ALLOY
Contact Pattern
STAGGERED
Contact Resistance
15 mΩ
Contact Style
RND PIN-SKT
Dielectric Withstanding Voltage
1000VAC V
Empty Shell
NO
Filter Feature
NO
Insulation Resistance
3000000000 Ω
Insulator Material
POLYETHYLENE
Mating Contact Pitch
0.09 inch
Mixed Contacts
NO
Mounting Option 1
HOLE .122
Mounting Option 2
LOCKING
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Rows Loaded
3
Operating Temperature-Max
105 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
Plating Thickness
FLASH inch
Rated Current (Signal)
3 A
Reference Standard
UL
Shell Finish
NICKEL
Shell Material
STEEL
Shell Size
2/A
Terminal Length
0.189 inch
Termination Type
SOLDER
Total Number of Contacts
26
UL Flammability Code
94V-0
Want to compare parts?
  1. 302A10139X
    Conec Corporation
    D Type Connector, 26 Contact(s), Female, Solder Lug Terminal, Hole .112-.124, Receptacle
    VS

Related Parts for 302A10139X

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 302A10139X by Conec Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 302A10139X by Conec Corporation

Select Manufacturer
Which Manufacturer of 302A10139X would you like to use for your alert(s)?
  • Please alert me when 302A10139X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 302A10139X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 302A10139X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 302A10139X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 302A10139X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 302A10139X by Conec Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: