Part Details for 302A821-4-0 by TE Connectivity
Overview of 302A821-4-0 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302A821-4-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5071
|
Newark | 302A821-4-0 Rohs Compliant: Yes |Raychem Te Connectivity 302A821-4-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 783 |
|
$4.3600 | Buy Now |
DISTI #
36AC3655
|
Newark | 302A821-4-0 |Raychem Te Connectivity 302A821-4-0 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.8900 | Buy Now |
DISTI #
2266-302A821-4-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 1 Lead time: 7 Weeks Container: Tray MARKETPLACE PRODUCT |
328 In Stock |
|
$84.4800 / $89.4400 | Buy Now |
DISTI #
302A821-4-0-ND
|
DigiKey | FLEX POLY MOLDED PART Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$72.3501 | Buy Now |
DISTI #
650-302A821-4-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 302A821-4-0 | 0 |
|
$72.3500 | Order Now |
DISTI #
RYC302A821-4-0
|
Heilind Electronics | CS5388-000 | Americas - 0 in Stock |
|
$79.2059 | Buy Now |
|
Onlinecomponents.com | Heat Shrink Molded Boot ST Fluid Resistant Modified Elastomer Black RoHS: Compliant |
745 In Stock |
|
$78.5200 / $81.9100 | Buy Now |
DISTI #
CS5388-000
|
TTI | Heat Shrink Cable Boots & End Caps 302A821-4-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$65.7600 / $69.0500 | Buy Now |
DISTI #
RYC302A821-4-0
|
Interstate Connecting Components | CS5388-000 | 0 |
|
$79.2059 | Buy Now |
DISTI #
TE Connectivity 302A821-4-0
|
PEI Genesis | 302A821-4-0 | 745 |
|
Buy Now |