Part Details for 302A823-3-A02-0 by TE Connectivity
Overview of 302A823-3-A02-0 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for 302A823-3-A02-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302A823-3-A02-0-ND
|
DigiKey | STD POLY MOLDED PARTS Min Qty: 16 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.9856 | Buy Now |
DISTI #
650-302A823-3-A02-0
|
Mouser Electronics | Heat Shrink Cable Boots & End Caps 302A823-3-A02-0 | 0 |
|
$167.7200 / $173.9600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$153.8400 / $322.2200 | Buy Now |
DISTI #
RYC302A823-3-A02-0
|
Interstate Connecting Components | 302A823-3-A02-0 | 0 |
|
Buy Now | |
DISTI #
000000000001117365
|
Sager | Heat Shrink Cable Boots & End Caps 302A823-3-A02-0 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$153.8400 / $322.2200 | Buy Now |
Part Details for 302A823-3-A02-0
302A823-3-A02-0 CAD Models
302A823-3-A02-0 Part Data Attributes
|
302A823-3-A02-0
TE Connectivity
Buy Now
|
Compare Parts:
302A823-3-A02-0
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |