Part Details for 302DCF NC404 by Alpha Wire
Overview of 302DCF NC404 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302DCF NC404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AC3144
|
Newark | Sensor Cord, 5P, M12 Plug-Free End, 0.5M, Connector Type A:M12 Plug, Connector Type B:Free End, No. Of Positions:5 Positions, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7", Product Range:Alpha Connect Series Rohs Compliant: Yes |Alpha Wire 302DCF NC404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
602-302DCFNC404
|
Mouser Electronics | Sensor Cables / Actuator Cables AC RECEPTACLES | 0 |
|
$12.4300 / $15.3200 | Order Now |
DISTI #
70946146
|
RS | Receptacle Connector, Male, Voltage Rating 250 V, 302DCF Series | Alpha Wire 302DCF NC404 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.1200 / $15.1500 | RFQ |
Part Details for 302DCF NC404
302DCF NC404 CAD Models
302DCF NC404 Part Data Attributes:
|
302DCF NC404
Alpha Wire
Buy Now
|
Compare Parts:
302DCF NC404
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |