Part Details for 302R29N100KV3E-****-SC by Johanson Dielectrics Inc
Overview of 302R29N100KV3E-****-SC by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302R29N100KV3E-****-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
605-302R29N100KV3ESC
|
Mouser Electronics | Safety Capacitors 250VAC 10pF 10% NPO RoHS: Compliant | 448 |
|
$0.1340 / $0.6000 | Buy Now |