Part Details for 302R29N151KV3E by Johanson Dielectrics Inc
Overview of 302R29N151KV3E by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 302R29N151KV3E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1919 |
|
RFQ | ||
|
Quest Components | 1535 |
|
$0.4900 / $1.2250 | Buy Now |
Part Details for 302R29N151KV3E
302R29N151KV3E CAD Models
302R29N151KV3E Part Data Attributes
|
302R29N151KV3E
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
302R29N151KV3E
Johanson Dielectrics Inc
CAP,CERAMIC,150PF,3KVDC,10% -TOL,10% +TOL,NP0 TC CODE,-30,30PPM TC,1808 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.00015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.65 mm | |
JESD-609 Code | e3 | |
Length | 4.57 mm | |
Manufacturer Series | 302(R29,NP0) | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Series | 302(R29 ,NP0) | |
Size Code | 1808 | |
Temperature Characteristics Code | NP0 | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 2.03 mm |
Alternate Parts for 302R29N151KV3E
This table gives cross-reference parts and alternative options found for 302R29N151KV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302R29N151KV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TS18H3F151K3TN | Ceramic Capacitor, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1808 | Suntan Capacitors | 302R29N151KV3E vs TS18H3F151K3TN |
TS18H3F151K3BN | Ceramic Capacitor, Ceramic, 3000V, NP0, -/+30ppm/Cel TC, 0.00015uF, 1808 | Suntan Capacitors | 302R29N151KV3E vs TS18H3F151K3BN |