Part Details for 302R29W102KV3E-SC by Johanson Dielectrics Inc
Overview of 302R29W102KV3E-SC by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302R29W102KV3E-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, CERAMIC, MULTILAYER, 3000 V, X7R, 0.001 uF, SURFACE MOUNT, 1808 | 1337 |
|
$0.3750 / $0.9000 | Buy Now |
Part Details for 302R29W102KV3E-SC
302R29W102KV3E-SC CAD Models
302R29W102KV3E-SC Part Data Attributes
|
302R29W102KV3E-SC
Johanson Dielectrics Inc
Buy Now
Datasheet
|
Compare Parts:
302R29W102KV3E-SC
Johanson Dielectrics Inc
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | JOHANSON DIELECTRICS INC | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Samacsys Manufacturer | JOHANSON TECHNOLOGY | |
Capacitance | 0.001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.16 mm | |
JESD-609 Code | e3 | |
Length | 4.7 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Reference Standard | EN/UL/IEC60384-14 | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 2.03 mm |
Alternate Parts for 302R29W102KV3E-SC
This table gives cross-reference parts and alternative options found for 302R29W102KV3E-SC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302R29W102KV3E-SC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC1808X102K302BS | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | 302R29W102KV3E-SC vs SCC1808X102K302BS |
502R29W102KF3U-SC | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 502R29W102KF3U-SC |
502R29W102KF3E-SC | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 502R29W102KF3E-SC |
SCC1808X102K302TX | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.001uF, 1808, | Holy Stone Enterprise Co Ltd | 302R29W102KV3E-SC vs SCC1808X102K302TX |
502R29W102KV3E-SC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 502R29W102KV3E-SC |
502R29W102KF3-SC | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 502R29W102KF3-SC |
502R29W102KV3U-SC | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 502R29W102KV3U-SC |
502R29W102KV3E-XXXX-SC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 502R29W102KV3E-XXXX-SC |
302R29W102KF3-SC | Ceramic Capacitor, Ceramic, | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 302R29W102KF3-SC |
302R29W102KV4E-SC | Ceramic Capacitor, Multilayer, Ceramic, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1808, CHIP | Johanson Dielectrics Inc | 302R29W102KV3E-SC vs 302R29W102KV4E-SC |