Part Details for 302R29W151KV3E-****-SC by Johanson Dielectrics Inc
Overview of 302R29W151KV3E-****-SC by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302R29W151KV3E-****-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91C5167
|
Newark | Ceramic Capacitor 150Pf 3000V, X7R, 10%, 1808, Capacitance:150Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Length:4.7Mm Rohs Compliant: Yes |Johanson Dielectrics 302R29W151KV3E-****-SC Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4640 | Buy Now |
DISTI #
605-302R29W151KV3ESC
|
Mouser Electronics | Safety Capacitors 250VAC 150pF 10% X7R RoHS: Compliant | 0 |
|
$0.3640 / $0.3680 | Order Now |