Part Details for 302R29W471KFVE-****-SC by Johanson Dielectrics Inc
Overview of 302R29W471KFVE-****-SC by Johanson Dielectrics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302R29W471KFVE-****-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
302R29W471KFVE-****-SC-ND
|
DigiKey | CAP CER 470PF 250V X7R 1808 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for 302R29W471KFVE-****-SC
302R29W471KFVE-****-SC CAD Models
302R29W471KFVE-****-SC Part Data Attributes
|
302R29W471KFVE-****-SC
Johanson Dielectrics Inc
Buy Now
|
Compare Parts:
302R29W471KFVE-****-SC
Johanson Dielectrics Inc
CAP CER 470PF 250VAC X7R 1808
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |