There are no models available for this part yet.
Overview of 302R29W471KV3E by Johanson Dielectrics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 302R29W471KV3E by Johanson Dielectrics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 8565 |
|
RFQ | ||||
Quest Components | 6852 |
|
$0.1750 / $1.0000 | Buy Now |
CAD Models for 302R29W471KV3E by Johanson Dielectrics Inc
Part Data Attributes for 302R29W471KV3E by Johanson Dielectrics Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
JOHANSON DIELECTRICS INC
|
Package Description
|
, 1808
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.65 mm
|
JESD-609 Code
|
e3
|
Length
|
4.57 mm
|
Manufacturer Series
|
302(R29,X7R)
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
3000 V
|
Series
|
302(R29 ,X7R)
|
Size Code
|
1808
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
2.03 mm
|
Alternate Parts for 302R29W471KV3E
This table gives cross-reference parts and alternative options found for 302R29W471KV3E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 302R29W471KV3E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1808B471K302PX080H | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302PX080H |
1808B471K302YX080HTM | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302YX080HTM |
1808B471K302PX080HTM | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302PX080HTM |
1808B471K302STM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302STM |
C1808X7R302-471KP6B | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | VENKEL LTD | 302R29W471KV3E vs C1808X7R302-471KP6B |
1808B471K302SX080HT | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302SX080HT |
1808B471K302DX080HWM | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302DX080HWM |
1808B471K302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302NT |
1808B471K302NX080HM | Ceramic Capacitor, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302NX080HM |
1808B471K302CWM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.00047uF, 1808, | Knowles Capacitors | 302R29W471KV3E vs 1808B471K302CWM |
Related Parts for 302R29W471KV3E
-
302R29W471MV4Fixed Capacitors
-
RC1608F1212CSFixed Resistors
-
7-215083-8Headers and Edge Type Connectors
-
IHLP5050FDER100M01Fixed Inductors
-
DSI30-12ARectifier Diodes
-
594D337X0016R2TTantalum Capacitors
-
2SK3019TLSmall Signal Field-Effect Transistors
-
1SMA5943BT3GZener Diodes
-
ADUM1411ARWZOther Analog ICs