Part Details for 302R29W681KV3E-****-SC by Johanson Dielectrics Inc
Overview of 302R29W681KV3E-****-SC by Johanson Dielectrics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 302R29W681KV3E-****-SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3253
|
Newark | Ceramic Capacitor 680Pf 3000V, X7R, 10%, 1808, Full Reel, Capacitance:680Pf, Voltage(Dc):3Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:-, Product Width:2Mmrohs Compliant: Yes |Johanson Dielectrics 302R29W681KV3E-****-SC Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2130 / $0.2840 | Buy Now |
DISTI #
605-302R29W681KV3ESC
|
Mouser Electronics | Safety Capacitors 250VAC 680pF 10% X7R RoHS: Compliant | 4876 |
|
$0.2160 / $0.7700 | Buy Now |