Part Details for 303-132-102 by I/O Interconnect
Overview of 303-132-102 by I/O Interconnect
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303-132-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2544 |
|
$4.3260 / $12.3600 | Buy Now |
Part Details for 303-132-102
303-132-102 CAD Models
303-132-102 Part Data Attributes
|
303-132-102
I/O Interconnect
Buy Now
Datasheet
|
Compare Parts:
303-132-102
I/O Interconnect
D Subminiature Connector, 25 Contact(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | I/O INTERCONNECT | |
Reach Compliance Code | unknown | |
Additional Feature | OTHER STACKING CONNECTOR: 25 CONTACTS, SHELL SIZE: 3/B | |
Connector Type | D SUBMINIATURE CONNECTOR | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Manufacturer Series | DRD | |
Shell Size | 3/B | |
Total Number of Contacts | 25 |
Alternate Parts for 303-132-102
This table gives cross-reference parts and alternative options found for 303-132-102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 303-132-102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KF42X-B25S/S-AR15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs KF42X-B25S/S-AR15 |
K42X-B25/25/S/S-C2N30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs K42X-B25/25/S/S-C2N30 |
KF42X-B25S/B25S-C4N | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs KF42X-B25S/B25S-C4N |
KF42X-B25S/B25S-C4NJ15 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs KF42X-B25S/B25S-C4NJ15 |
KF42X-B25S/S-CR30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle-receptacle, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs KF42X-B25S/S-CR30 |
K42X-B25/25/S/S-B4NJ | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs K42X-B25/25/S/S-B4NJ |
K42X-E25S/E25S-A4N | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs K42X-E25S/E25S-A4N |
K42X-B25S/B25S-BJ30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, Receptacle, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs K42X-B25S/B25S-BJ30 |
K42X-B25/25/S/S-C4NR | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs K42X-B25/25/S/S-C4NR |
K42X-B25/25/S/S-AR30 | D Subminiature Connector, 25 Contact(s), Female-Female, Solder Terminal, ROHS COMPLIANT | Kycon Inc | 303-132-102 vs K42X-B25/25/S/S-AR30 |