Part Details for 3031-7341-10 by MACOM
Overview of 3031-7341-10 by MACOM
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Price & Stock for 3031-7341-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CRIMP SOLDER, PLUG | 15 |
|
$27.3000 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CRIMP SOLDER, PLUG | 2 |
|
$66.4324 | Buy Now |
|
Quest Components | CABLE TERMINATED, MALE, N CONNECTOR, CRIMP SOLDER, PLUG | 36 |
|
$35.7000 / $42.0000 | Buy Now |
Part Details for 3031-7341-10
3031-7341-10 CAD Models
3031-7341-10 Part Data Attributes
|
3031-7341-10
MACOM
Buy Now
Datasheet
|
Compare Parts:
3031-7341-10
MACOM
RF N Connector, Male, Cable Mount, Crimp Solder Terminal, Plug,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Additional Feature | APPLICABLE CABLES:RG 174/U; RG 179; RG 187; RG 188; RG 316; CAPTIVE CENTER CONTACT | |
Body/Shell Style | PLUG | |
Connector Type | RF N CONNECTOR | |
Contact Finish Mating | GOLD (100) | |
Contact Finish Termination | GOLD (100) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | CRIMP SOLDER |