Part Details for 303133-1K8200-TBT by VPG Transducers
Overview of 303133-1K8200-TBT by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303133-1K8200-TBT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303133-1K8200-TBT
|
Avnet Americas | Resistor Ultra High Precision Z-Foil 1.82kOhm 0.01% 2/5W ±3ppm/°C 0603 T/R - Bulk (Alt: 303133-1K8200-TBT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6879 / $36.8676 | Buy Now |
DISTI #
303133-1K8200-TBT
|
Avnet Americas | Resistor Ultra High Precision Z-Foil 1.82kOhm 0.01% 2/5W ±3ppm/°C 0603 T/R - Bulk (Alt: 303133-1K8200-TBT) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 49 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6879 / $36.8676 | Buy Now |