Part Details for 303135-1K3000-BBT/DEST UNIT by VPG Transducers
Overview of 303135-1K3000-BBT/DEST UNIT by VPG Transducers
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 303135-1K3000-BBT/DEST UNIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
303135-1K3000-BBT/
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 1206 1.3kOhm 0.1% 150mW ±3ppm/°C SMD T/R - Bulk (Alt: 303135-1K3000-BBT/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
303135-1K3000-BBT/
|
Avnet Americas | Resistor Ultra High Precision Metal Foil 1206 1.3kOhm 0.1% 150mW ±3ppm/°C SMD T/R - Bulk (Alt: 303135-1K3000-BBT/) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |