Part Details for 3031377 (ALTERNATE: ST 4 BU) by Phoenix Contact
Overview of 3031377 (ALTERNATE: ST 4 BU) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3031377 (ALTERNATE: ST 4 BU)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70169244
|
RS | Terminal Block Feed-Through 1 2 20 to 10 AWG 800 V 40 A 8 KV PA 10 mm ST Series | Phoenix Contact 3031377 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1007 |
|
$1.9000 / $2.4000 | Buy Now |