Part Details for 3035AX by Davies Molding LLC
Overview of 3035AX by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035AX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6980
|
Newark | Knob, Finger Grip, Threaded, 38.1Mm, Shaft Type:Threaded Shaft, Shaft Diameter:6.35Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38.1Mm, Product Range:3035 Series Rohs Compliant: Yes |Davies Molding 3035AX Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4400 / $1.4900 | Buy Now |
DISTI #
1722-1216-ND
|
DigiKey | KNOB 3 ARM 1/4"-20 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
881 In Stock |
|
$1.1121 / $2.5200 | Buy Now |
DISTI #
5164-3035AX
|
Mouser Electronics | Knobs & Dials Three Arm Knobs RoHS: Compliant | 65 |
|
$1.1100 / $2.4000 | Buy Now |
DISTI #
70097683
|
RS | Knob, Clamping, Phenolic, Brass, 1/4-20, 3/8 in., 1-1/2 in., 1-1/4 in. | Davies Molding 3035AX RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.1100 / $2.3400 | RFQ |
|
Onlinecomponents.com | CC3~BLK~1/4-20 X 3/8 FI-35 RoHS: Compliant |
1000 In Stock |
|
$0.6010 / $1.0520 | Buy Now |
DISTI #
2728912
|
element14 Asia-Pacific | KNOB, FINGER GRIP, THREADED, 38.1MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.2696 / $2.2017 | Buy Now |
DISTI #
2728912
|
Farnell | KNOB, FINGER GRIP, THREADED, 38.1MM RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.5360 / $1.5860 | Buy Now |
|
Master Electronics | CC3~BLK~1/4-20 X 3/8 FI-35 RoHS: Compliant |
1000 In Stock |
|
$0.6010 / $1.0520 | Buy Now |