Part Details for 3035BG by Davies Molding LLC
Overview of 3035BG by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035BG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC6981
|
Newark | Knob, Finger Grip, Threaded, 38.1Mm, Shaft Type:Threaded Shaft, Shaft Diameter:7.94Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38.1Mm, Product Range:3035 Series Rohs Compliant: Yes |Davies Molding 3035BG Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3400 / $1.3700 | Buy Now |
DISTI #
1722-1217-ND
|
DigiKey | KNOB 3 ARM 5/16"-18 PLASTIC Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
192 In Stock |
|
$1.0345 / $2.3400 | Buy Now |
DISTI #
5164-3035BG
|
Mouser Electronics | Knobs & Dials Three Arm Knobs RoHS: Compliant | 0 |
|
$0.9860 / $2.3100 | Order Now |
DISTI #
70670974
|
RS | Three Arm Knobs | Davies Molding 3035BG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.3800 | RFQ |
|
Onlinecomponents.com | CC3~BLK~5/16-18 X 3/4 PS-254 RoHS: Compliant |
402 In Stock |
|
$0.5700 / $1.1400 | Buy Now |
DISTI #
2728913
|
element14 Asia-Pacific | KNOB, FINGER GRIP, THREADED, 38.1MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.0935 / $2.4659 | Buy Now |
DISTI #
2728913
|
Farnell | KNOB, FINGER GRIP, THREADED, 38.1MM RoHS: Compliant Min Qty: 100 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$1.4407 / $1.4786 | Buy Now |
|
Master Electronics | CC3~BLK~5/16-18 X 3/4 PS-254 RoHS: Compliant |
402 In Stock |
|
$0.5700 / $1.1400 | Buy Now |