Part Details for 3035KG by Davies Molding LLC
Overview of 3035KG by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035KG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7127
|
Newark | Three Arm Clamping Knob, Phenolic, 38Mm, Shaft Type:Round Shaft, Shaft Diameter:6Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38Mm, Product Range:3035 Series Rohs Compliant: Yes |Davies Molding 3035KG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$0.6900 | Buy Now |
DISTI #
1722-1436-ND
|
DigiKey | KNOB 3 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.0431 / $2.4800 | Buy Now |
DISTI #
5164-3035KG
|
Mouser Electronics | Knobs & Dials 38mm Diam. M6X1 Female Insert RoHS: Compliant | 100 |
|
$1.9800 / $2.3600 | Buy Now |
DISTI #
71619136
|
RS | 38mm Diameter Thermoset Three Arm Clamping Knob M6X1 Female Insert | Davies Molding 3035KG RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.0200 / $2.1900 | RFQ |
|
Onlinecomponents.com | Cc3~blk~m6 X 1 X 1/2[12] Fi RoHS: Compliant | 0 |
|
$1.0600 / $2.7500 | Buy Now |
DISTI #
2991749
|
element14 Asia-Pacific | THREE ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 1 Container: Each | 79 |
|
$1.9962 / $2.4732 | Buy Now |
DISTI #
2991749
|
Farnell | THREE ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 100 Lead time: 13 Weeks, 3 Days Container: Each | 79 |
|
$2.1849 / $2.2098 | Buy Now |