Part Details for 3035KM by Davies Molding LLC
Overview of 3035KM by Davies Molding LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3035KM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7132
|
Newark | Three Arm Clamping Knob, Phenolic, 38Mm, Shaft Type:Round Shaft, Shaft Diameter:8Mm, Knob Material:Phenolic, Knob/Dial Style:Finger Grip, Knob Diameter:38Mm, Product Range:3035 Series Rohs Compliant: Yes |Davies Molding 3035KM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 83 |
|
$0.4410 | Buy Now |
DISTI #
1722-1440-ND
|
DigiKey | KNOB 3 ARM THERMOSET POLYESTER Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
200 In Stock |
|
$2.2348 / $2.7100 | Buy Now |
DISTI #
5164-3035KM
|
Mouser Electronics | Knobs & Dials | 0 |
|
$2.1700 / $2.2200 | Order Now |
DISTI #
71619141
|
RS | 38mm Diameter Thermoset Three Arm Clamping Knob M8X1.25 Projecting Stud | Davies Molding 3035KM RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$2.2100 / $2.4000 | RFQ |
|
Onlinecomponents.com | Cc3~blk~m8x1.25 X 1.18[30] Ps RoHS: Compliant | 0 |
|
$1.1600 / $3.0000 | Buy Now |
DISTI #
3004032
|
element14 Asia-Pacific | THREE ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 1 Container: Each | 83 |
|
$2.3631 / $2.8548 | Buy Now |
DISTI #
3004032
|
Farnell | THREE ARM CLAMPING KNOB, PHENOLIC, 38MM RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 3 Days Container: Each | 83 |
|
$2.4227 / $2.9472 | Buy Now |