Part Details for 3036W4SCM42A10X by Conec Corporation
Overview of 3036W4SCM42A10X by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3036W4SCM42A10X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC3036W4SCM42A10X
|
Heilind Electronics | 36W4 FEMALE, POWER 20A, SOLDER CUP, THRU HOLE | Americas - 12 in Stock76 On Order |
|
$37.0569 / $48.1740 | Buy Now |
DISTI #
COC3036W4SCM42A10X
|
Interstate Connecting Components | 36W4 FEMALE, POWER 20A, SOLDER CUP, THRU HOLE | 425 On Order |
|
$37.0569 / $48.1740 | Buy Now |
Part Details for 3036W4SCM42A10X
3036W4SCM42A10X CAD Models
3036W4SCM42A10X Part Data Attributes
|
3036W4SCM42A10X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
3036W4SCM42A10X
Conec Corporation
D Type Connector, 36 Contact(s), Female, Solder Lug Terminal, Locking, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.509 inch | |
Body Depth | 0.211 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | HYBRID | |
Durability | 500 Cycles | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.085 inch | |
Termination Type | SOLDER LUG | |
Total Number of Contacts | 36 |
Alternate Parts for 3036W4SCM42A10X
This table gives cross-reference parts and alternative options found for 3036W4SCM42A10X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3036W4SCM42A10X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3036W4SCT89A30X | D Type Connector, 36 Contact(s), Female, Solder Terminal, Locking, Receptacle | Conec Corporation | 3036W4SCM42A10X vs 3036W4SCT89A30X |