Part Details for 304-1006-000 by ITT Interconnect Solutions
Overview of 304-1006-000 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304-1006-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
304-1006-000-NDL
|
DigiKey | CONN FERRULE FOR KPT BACKSHELL Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
12 In Stock |
|
$0.3700 / $0.4300 | Buy Now |
DISTI #
965-3041006000
|
Mouser Electronics | Circular MIL Spec Connector KPT SIZE 12 FERRULE RoHS: Compliant | 0 |
|
$0.3760 / $0.8100 | Order Now |
DISTI #
ITT304-1006-000
|
Heilind Electronics | 3041006000 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |
DISTI #
ITT304-1006-000
|
Interstate Connecting Components | 3041006000 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3842 / $0.5600 | Buy Now |