Part Details for 304-1873 by Dialight
Overview of 304-1873 by Dialight
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1873ARMZ-0.3-R7 | Analog Devices | 300kHz, Light Load Eff Enabled | |
ADP1873ARMZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled | |
LTC1873EG#TRPBF | Analog Devices | 2x 550kHz Sync 2-PhSw Reg Cntr |
Price & Stock for 304-1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45F654
|
Newark | Switch Cap, For Use With:Dialight 183 Series Indicator Lights, Actuator/Cap Colour:Yellow, Accessory Type:Lens, Body Material:Plastic, Colour:Yellow, Features:Square Configuration, Knob/Dial Style:Square Rohs Compliant: No |Dialight 304-1873 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.8700 / $29.9500 | Buy Now |
DISTI #
645-304-1873
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Not Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | Switch Access Square Cap Push Button Switch | 0 |
|
$14.6700 / $22.6200 | Buy Now |
DISTI #
000000000000305319
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now |
Part Details for 304-1873
304-1873 CAD Models
304-1873 Part Data Attributes
|
304-1873
Dialight
Buy Now
Datasheet
|
Compare Parts:
304-1873
Dialight
Single Color LED, Yellow, 15.77mm,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 15.77 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 304-1873
This table gives cross-reference parts and alternative options found for 304-1873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 304-1873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321Y3K-28V-BP | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 304-1873 vs BF321Y3K-28V-BP |
F203W6-24V-BP | Single Color LED, Pure Yellow, | LEDtronics Inc | 304-1873 vs F203W6-24V-BP |
514-111-75 | Single Color LED, Yellow, T-4, 10mm, | MARL International Limited | 304-1873 vs 514-111-75 |
OX2311Y | Single Color LED, Yellow, METAL GLASS PACKAGE-2 | Oxley Group Ltd | 304-1873 vs OX2311Y |
59-1004 | Single Color LED, Yellow, SOT-23, 3 PIN | Minireel Components | 304-1873 vs 59-1004 |
LYA679 | Single Color LED, Yellow, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | 304-1873 vs LYA679 |
90-2693.3371 | Single Color LED, Yellow, T-1 3/4, 5mm, | Elma Electronic Inc | 304-1873 vs 90-2693.3371 |
85122-Y11B | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | Oxley Group Ltd | 304-1873 vs 85122-Y11B |
F203Y6-14V-BP | Single Color LED, Yellow, | LEDtronics Inc | 304-1873 vs F203Y6-14V-BP |
LYA676 | Single Color LED, Yellow, 2.4mm, SMD, 2 PIN | Elma Electronic Inc | 304-1873 vs LYA676 |