There are no models available for this part yet.
Overview of 304-1874 by Dialight
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP1874ARQZ-1.0-R7 | Analog Devices | 1.0MHz, Light Load Eff Enabled | |
LTC1874EGN#PBF | Analog Devices | 2x Const Freq C Mode Buck DC/D | |
ADP1874ARQZ-0.6-R7 | Analog Devices | 600kHz, Light Load Eff Enabled |
Price & Stock for 304-1874 by Dialight
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05B4011
|
Newark | Switch Cap Rohs Compliant: No |Dialight 304-1874 RoHS: Not Compliant Min Qty: 13 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.3500 / $30.2800 | Buy Now | |
DISTI #
645-304-1874
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Not Compliant | 0 |
|
Order Now | ||
Onlinecomponents.com | Switch Access Cap | 0 |
|
$14.6700 / $22.6200 | Buy Now | ||
DISTI #
000000000000305320
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now |