Part Details for 304A0066J by Remke Inc
Overview of 304A0066J by Remke Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304A0066J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3845-304A0066J-ND
|
DigiKey | CBL CIRC Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
7 In Stock |
|
$19.7100 | Buy Now |
DISTI #
74394130
|
RS | Single Key (M12) Micro-Link Plug Assembly, PVC, Female, 4 pole, 6.6', 22 AWG | Remke 304A0066J RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 3 |
|
$29.9900 | Buy Now |