Part Details for 304GX-007-Q-00-XX by atc Diversified Electronics
Overview of 304GX-007-Q-00-XX by atc Diversified Electronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 304GX-007-Q-00-XX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4821-304GX-007-Q-00-XX-ND
|
DigiKey | RELAY TIME DELAY 60SEC 10A 120V Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$211.8000 | Buy Now |
DISTI #
430-304GX-007-Q-00XX
|
Mouser Electronics | Timers Solid-State 60 Sec. Timer w/Memory RoHS: Compliant | 0 |
|
$219.5900 | Order Now |
DISTI #
73545558
|
RS | Solid-State Percentage Timer with Memory, Non-Plug-In, 60 Sec., 120V AC, 50/60H | ATC Diversified Electronics 304GX-007-Q-00-XX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$214.1400 | RFQ |
|
Onlinecomponents.com | Solid-State 60 Sec. Timer w/Memory RoHS: Compliant |
1 In Stock |
|
$196.2600 / $212.3700 | Buy Now |
|
Master Electronics | Solid-State 60 Sec. Timer w/Memory RoHS: Compliant |
1 In Stock |
|
$196.2600 / $212.3700 | Buy Now |