Part Details for 3050CS by Century Spring Corp
Results Overview of 3050CS by Century Spring Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3050CS Information
3050CS by Century Spring Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 3050CS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2343-3050CS-ND
|
DigiKey | COMP SPRING STEEL 0.531" 0.310" Min Qty: 1 Lead time: 2 Weeks Container: Box MARKETPLACE PRODUCT |
130 In Stock |
|
$2.6600 / $7.6600 | Buy Now |