Part Details for 307-1873 by Dialight
Overview of 307-1873 by Dialight
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 307-1873
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-307-1873-ND
|
DigiKey | SWITCH CAP Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
7 In Stock |
|
$14.4800 | Buy Now |
DISTI #
645-307-1873
|
Mouser Electronics | Switch Bezels / Switch Caps SWITCH CAP RoHS: Not Compliant | 0 |
|
$14.1200 / $17.8800 | Order Now |
DISTI #
71264325
|
RS | SWITCH CAP | Dialight 307-1873 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$14.4200 / $18.0300 | RFQ |
|
Onlinecomponents.com | Switch Access Push Button Switch Square Cap |
7 Partner Stock |
|
$13.4300 / $17.2700 | Buy Now |
DISTI #
17243647
|
Verical | Switch Access Square Cap Push Button Switch RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 | Americas - 7 |
|
$13.5800 | Buy Now |
DISTI #
Dialight Corp. 307-1873
|
PEI Genesis | SWITCH CAP | 7 |
|
Buy Now | |
DISTI #
000000000000024210
|
Sager | Switch Bezels / Switch Caps SWITCH CAP | 0 |
|
Buy Now | |
|
Master Electronics | Switch Access Push Button Switch Square Cap |
7 Partner Stock |
|
$13.4300 / $17.2700 | Buy Now |
Part Details for 307-1873
307-1873 CAD Models
307-1873 Part Data Attributes
|
307-1873
Dialight
Buy Now
Datasheet
|
Compare Parts:
307-1873
Dialight
Single Color LED, Yellow, 18.95mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIALIGHT CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
JESD-609 Code | e0 | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | SQUARE | |
Size | 18.95 mm | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 307-1873
This table gives cross-reference parts and alternative options found for 307-1873. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 307-1873, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BF321Y3K-48V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 307-1873 vs BF321Y3K-48V-AC |
BF321Y3K-6V-AC | Single Color LED, Super Pure Yellow, | LEDtronics Inc | 307-1873 vs BF321Y3K-6V-AC |
85122-Y12 | Single Color LED, Yellow, | Oxley Group Ltd | 307-1873 vs 85122-Y12 |
CSL-500Y1DT | Single Color LED, Yellow, 5mm | IBS Electronics Inc | 307-1873 vs CSL-500Y1DT |
F203LY6-28V-BP | Single Color LED, Lime Yellow, | LEDtronics Inc | 307-1873 vs F203LY6-28V-BP |
MML92HYH | Single Color LED, Yellow, T-1, 3mm | Honeywell Sensing and Control / MICRO SWITCH | 307-1873 vs MML92HYH |
F203W6-28V-BP | Single Color LED, Pure Yellow, | LEDtronics Inc | 307-1873 vs F203W6-28V-BP |
2694.3073 | Single Color LED, Yellow, T-1, 2.8mm, | Elma Electronic Inc | 307-1873 vs 2694.3073 |
F203W6-3.5VF-AC | Single Color LED, Pure Yellow, | LEDtronics Inc | 307-1873 vs F203W6-3.5VF-AC |
RPLH16-02-03-02 | Single Color LED, Yellow, 16mm, | LEDtronics Inc | 307-1873 vs RPLH16-02-03-02 |