Diodes
30CTH02-1
Description: Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN

Overview of 30CTH02-1 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for 30CTH02-1 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30CTH02-1 by Vishay Intertechnologies

30CTH02-1
Vishay Intertechnologies
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Part Package Code
TO-262AA
Package Description
TO-262, 3 PIN
Pin Count
3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW LEAKAGE CURRENT
Application
HYPER FAST RECOVERY
Case Connection
CATHODE
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.85 V
JEDEC-95 Code
TO-262AA
JESD-30 Code
R-PSIP-T3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
175 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
200 V
Reverse Recovery Time-Max
0.026 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. 30CTH02-1
    Vishay Intertechnologies
    Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA, TO-262, 3 PIN
    VS

Alternate Parts for 30CTH02-1

This table gives cross-reference parts and alternative options found for 30CTH02-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30CTH02-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VS-30CTH02-1-M3 Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies 30CTH02-1 vs VS-30CTH02-1-M3
30CTH02-1PBF Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, TO-262AA, MODIFIED TO TO-262, 3 PIN International Rectifier 30CTH02-1 vs 30CTH02-1PBF
Part Number Description Manufacturer Compare
VS-15ETX06FP-N3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220, FULL PAK-2 Vishay Intertechnologies 30CTH02-1 vs VS-15ETX06FP-N3
VS-16CTU04-N3 Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 Vishay Intertechnologies 30CTH02-1 vs VS-16CTU04-N3
VS-15ETH06-1-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-262AA, Vishay Intertechnologies 30CTH02-1 vs VS-15ETH06-1-M3
VS-15ETL06STRR-M3 Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-263AB, D2PAK-3/2 Vishay Intertechnologies 30CTH02-1 vs VS-15ETL06STRR-M3
VS-8ETH06-M3 Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, Vishay Intertechnologies 30CTH02-1 vs VS-8ETH06-M3
VS-30CTH02SPBF Rectifier Diode, 1 Phase, 2 Element, 15A, 200V V(RRM), Silicon, HALOGEN FREE AND ROHS COMPLIANT, TO-220, D2PAK-3 Vishay Intertechnologies 30CTH02-1 vs VS-30CTH02SPBF
16CTU04 Rectifier Diode, 1 Phase, 2 Element, 8A, 400V V(RRM), Silicon, TO-220AB, TO-220AB, 3 PIN Vishay Intertechnologies 30CTH02-1 vs 16CTU04
VS-30CTH02STRLHM3 Rectifier Diode, Vishay Intertechnologies 30CTH02-1 vs VS-30CTH02STRLHM3
30ETH06-1PBF Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, MODIFIED TO-262, 3 PIN Vishay Intertechnologies 30CTH02-1 vs 30ETH06-1PBF
15ETL06FP Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, FULL PACK-2 Vishay Intertechnologies 30CTH02-1 vs 15ETL06FP

Related Parts for 30CTH02-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30CTH02-1 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30CTH02-1 by Vishay Intertechnologies

Select Manufacturer
Which Manufacturer of 30CTH02-1 would you like to use for your alert(s)?
  • Please alert me when 30CTH02-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30CTH02-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30CTH02-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30CTH02-1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30CTH02-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30CTH02-1 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: