30KP28A
Description: Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN

Overview of 30KP28A by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 30KP28A by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 30KP28A by Micro Commercial Components

30KP28A
Micro Commercial Components
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Package Description
PLASTIC, R-6, 2 PIN
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
MCC
Breakdown Voltage-Max
34.24 V
Breakdown Voltage-Min
31.28 V
Case Connection
ISOLATED
Clamping Voltage-Max
50 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
JESD-609 Code
e0
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Qualification Status
Not Qualified
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 30KP28A
    Micro Commercial Components
    Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC, R-6, 2 PIN
    VS

Alternate Parts for 30KP28A

This table gives cross-reference parts and alternative options found for 30KP28A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP28A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30KPA28A Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN MERITEK Electronics Corporation 30KP28A vs 30KPA28A
30KP28A-AP Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 30KP28A vs 30KP28A-AP
30KPA28A Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6 (P600), 2 PIN RFE International Inc 30KP28A vs 30KPA28A
MA30KPA28ATR Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation 30KP28A vs MA30KPA28ATR
MX30KPA28AE3TR Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 30KP28A vs MX30KPA28AE3TR
MX30KPA28ATR Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation 30KP28A vs MX30KPA28ATR
30KP28-AP Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 30KP28A vs 30KP28-AP
MX30KPA28A Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 Microsemi Corporation 30KP28A vs MX30KPA28A
MX30KPA28AE3 Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 Microsemi Corporation 30KP28A vs MX30KPA28AE3
30KP28-BP Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN Micro Commercial Components 30KP28A vs 30KP28-BP

Related Parts for 30KP28A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KP28A by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KP28A by Micro Commercial Components

Select Manufacturer
Which Manufacturer of 30KP28A would you like to use for your alert(s)?
  • Please alert me when 30KP28A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30KP28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KP28A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30KP28A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KP28A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KP28A by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: