30KP45A-T3
Won-Top Electronics Co Ltd
Description: Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon,

Overview of 30KP45A-T3 by Won-Top Electronics Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 30KP45A-T3 by Won-Top Electronics Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 30KP45A-T3 by Won-Top Electronics Co Ltd

30KP45A-T3
Won-Top Electronics Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
Package Description
O-PALF-W2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Min
50.3 V
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
30000 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
8 W
Rep Pk Reverse Voltage-Max
45 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. 30KP45A-T3
    Won-Top Electronics Co Ltd
    Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for 30KP45A-T3

This table gives cross-reference parts and alternative options found for 30KP45A-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP45A-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
30KP45A-B Trans Voltage Suppressor Diode, Rectron Semiconductor 30KP45A-T3 vs 30KP45A-B
30KPA45A Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, Suzhou Good-Ark Electronics Co Ltd 30KP45A-T3 vs 30KPA45A
30KP45A-T Trans Voltage Suppressor Diode, Rectron Semiconductor 30KP45A-T3 vs 30KP45A-T
30KP45A Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, Won-Top Electronics Co Ltd 30KP45A-T3 vs 30KP45A
30KP45A-T3-LF Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, Won-Top Electronics Co Ltd 30KP45A-T3 vs 30KP45A-T3-LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 30KP45A-T3 by Won-Top Electronics Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 30KP45A-T3 by Won-Top Electronics Co Ltd

Select Manufacturer
Which Manufacturer of 30KP45A-T3 would you like to use for your alert(s)?
  • Please alert me when 30KP45A-T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 30KP45A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 30KP45A-T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 30KP45A-T3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 30KP45A-T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 30KP45A-T3 by Won-Top Electronics Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: