Part Details for 30KP45A-TP by Micro Commercial Components
Overview of 30KP45A-TP by Micro Commercial Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 30KP45A-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30KP45A-TP-ND
|
DigiKey | TVS DIODE 45VWM 77.4VC R6 Min Qty: 500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.7911 / $8.4941 | Buy Now |
DISTI #
833-30KP45A-TP
|
Mouser Electronics | ESD Suppressors / TVS Diodes DIODE TVS 30KW 45V UNI-DIR R-6 RoHS: Compliant | 0 |
|
$8.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks | 0 |
|
$7.5400 | Buy Now |
Part Details for 30KP45A-TP
30KP45A-TP CAD Models
30KP45A-TP Part Data Attributes
|
30KP45A-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
30KP45A-TP
Micro Commercial Components
Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-6, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | PRSM-MIN | |
Breakdown Voltage-Max | 55 V | |
Breakdown Voltage-Min | 50.3 V | |
Breakdown Voltage-Nom | 52.7 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 77.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for 30KP45A-TP
This table gives cross-reference parts and alternative options found for 30KP45A-TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP45A-TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX30KPA45A | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45A-TP vs MX30KPA45A |
30KP45-BP | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | Micro Commercial Components | 30KP45A-TP vs 30KP45-BP |
MA30KPA45AE3TR | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45A-TP vs MA30KPA45AE3TR |
MX30KPA45AE3 | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45A-TP vs MX30KPA45AE3 |
MA30KPA45ATR | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45A-TP vs MA30KPA45ATR |
MA30KPA45AE3 | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45A-TP vs MA30KPA45AE3 |
30KPA45AE3 | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | 30KP45A-TP vs 30KPA45AE3 |
30KPA45ATR | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45A-TP vs 30KPA45ATR |
MX30KPA45ATR | Trans Voltage Suppressor Diode, 30000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KP45A-TP vs MX30KPA45ATR |
30KPA45AB | 30000W, UNIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KP45A-TP vs 30KPA45AB |