Part Details for 30KP71A-B by Rectron Semiconductor
Overview of 30KP71A-B by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30KP71A-B
30KP71A-B CAD Models
30KP71A-B Part Data Attributes
|
30KP71A-B
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
30KP71A-B
Rectron Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | |
Breakdown Voltage-Min | 79.3 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Rep Pk Reverse Voltage-Max | 71 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 30KP71A-B
This table gives cross-reference parts and alternative options found for 30KP71A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KP71A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KP71A-F | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KP71A-B vs 30KP71A-F |
30KPA71B | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KP71A-B vs 30KPA71B |
30KP71A-T3-LF | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KP71A-B vs 30KP71A-T3-LF |
30KP71A-T | Trans Voltage Suppressor Diode, | Rectron Semiconductor | 30KP71A-B vs 30KP71A-T |
30KP71A | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KP71A-B vs 30KP71A |
30KPA71A | Trans Voltage Suppressor Diode, | Sangdest Microelectronics (Nanjing) Co Ltd | 30KP71A-B vs 30KPA71A |
30KPA71A | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P-600, 2 PIN | MDE Semiconductor Inc | 30KP71A-B vs 30KPA71A |
30KP71A-LF | Trans Voltage Suppressor Diode, 30000W, 71V V(RWM), Unidirectional, 1 Element, Silicon, | Won-Top Electronics Co Ltd | 30KP71A-B vs 30KP71A-LF |