-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91T4041
|
Newark | Tvs Axial Lead High Power - Bulk/ Bulk |Littelfuse 30KPA28CA-B Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.4400 / $13.8500 | Buy Now |
DISTI #
30KPA28CA-B-ND
|
DigiKey | TVS DIODE 28VWM 50VC P600 Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
329 In Stock |
|
$12.8190 / $14.0500 | Buy Now |
DISTI #
576-30KPA28CA-B
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS Hi-Power Diode Axial | 14 |
|
$12.8100 / $14.0500 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 50 Vcl Bi-Directional Axial TVS Diode - P600 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$13.3100 / $13.4600 | Buy Now |
|
Future Electronics | 30KPA Series 30 kW 50 Vcl Bi-Directional Axial TVS Diode - P600 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$13.3100 / $13.4600 | Buy Now |
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$18.1968 / $21.4080 | Buy Now | |
DISTI #
30KPA28CA-B
|
TTI | ESD Suppressors / TVS Diodes TVS Hi-Power Diode Axial Min Qty: 100 Package Multiple: 25 Container: Bulk | Americas - 0 |
|
$17.0900 / $17.7800 | Buy Now |
DISTI #
30KPA28CA-B-LF
|
TME | Diode: TVS, 32.8V, 606A, bidirectional, ±5%, P600, 30kW, bulk Min Qty: 1 | 0 |
|
$14.8600 / $19.9900 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 30000W 28V P600 THT BULK | 0 |
|
$25.6494 / $27.4449 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
30KPA28CA-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
30KPA28CA-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Package Description | O-PALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 31.28 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 50 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 30000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 28 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for 30KPA28CA-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA28CA-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30KPA28CAE3 | Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, P600, 2 PIN | Microsemi Corporation | 30KPA28CA-B vs 30KPA28CAE3 |
MA30KPA28CATR | Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA28CA-B vs MA30KPA28CATR |
MX30KPA28CA | Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA28CA-B vs MX30KPA28CA |
MA30KPA28CAE3 | Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA28CA-B vs MA30KPA28CAE3 |
30KPA28CA | Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA28CA-B vs 30KPA28CA |
30KPA28CAB | 30000W, BIDIRECTIONAL, SILICON, TVS DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Littelfuse Inc | 30KPA28CA-B vs 30KPA28CAB |
30KPA28CA | Trans Voltage Suppressor Diode, 30000W, 28V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, P600, 2 PIN | MERITEK Electronics Corporation | 30KPA28CA-B vs 30KPA28CA |