There are no models available for this part yet.
Overview of 30KPA48A-B by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 30KPA48A-B by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
91T4074
|
Newark | Tvs Axial Lead High Power - Bulk/ Bulk |Littelfuse 30KPA48A-B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2200 / $13.6200 | Buy Now | |
DISTI #
30KPA48A-B-ND
|
DigiKey | TVS DIODE 48VWM 81.6VC P600 Min Qty: 100 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.2151 | Buy Now | |
DISTI #
576-30KPA48A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial RoHS: Compliant | 0 |
|
$15.2100 | Order Now | |
DISTI #
30KPA48A-B
|
TTI | ESD Protection Diodes / TVS Diodes TVS Hi-Power Diode Axial RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$15.5400 / $16.1700 | Buy Now | |
DISTI #
30KPA48A-B-LF
|
TME | Diode: TVS, 30kW, 56.3V, 371.3A, unidirectional, ±5%, P600, bulk Min Qty: 1 | 0 |
|
$14.0400 / $18.9400 | RFQ | |
Ozdisan Elektronik | DIODE TVS 30000W 48V P600 THT BULK | 0 |
|
$21.6214 / $23.1349 | RFQ |
CAD Models for 30KPA48A-B by Littelfuse Inc
Part Data Attributes for 30KPA48A-B by Littelfuse Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Package Description
|
O-PALF-W2
|
Pin Count
|
2
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Samacsys Manufacturer
|
LITTELFUSE
|
Breakdown Voltage-Min
|
53.6 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
81.6 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
O-PALF-W2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
30000 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
8 W
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
48 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Alternate Parts for 30KPA48A-B
This table gives cross-reference parts and alternative options found for 30KPA48A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30KPA48A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MX30KPA48ATR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs MX30KPA48ATR |
MX30KPA48AE3 | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs MX30KPA48AE3 |
30KPA48AE3TR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs 30KPA48AE3TR |
MX30KPA48AE3TR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs MX30KPA48AE3TR |
30KPA48A | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | ProTek Devices | 30KPA48A-B vs 30KPA48A |
MX30KPA48A | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs MX30KPA48A |
MA30KPA48AE3TR | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs MA30KPA48AE3TR |
MA30KPA48A | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs MA30KPA48A |
30KPA48A-LF | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | ProTek Devices | 30KPA48A-B vs 30KPA48A-LF |
MA30KPA48AE3 | Trans Voltage Suppressor Diode, 30000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Microsemi Corporation | 30KPA48A-B vs MA30KPA48AE3 |
Related Parts for 30KPA48A-B
-
30KPA48Transient Suppressors
-
30WQ10FNTRRRectifier Diodes
-
2SK3577-T1B-ASmall Signal Field-Effect Transistors
-
2N1893SSmall Signal Bipolar Transistors
-
2S1-MSP3-T1-B4-M7REToggle Switches
-
311SM23-H2Snap Acting/Limit Switches
-
3120-F311-P7T1-W04F-2ACircuit Breaker
-
300DP1R6WHTM1QEWHTRocker Switches
-
30TPS16Silicon Controlled Rectifiers