Part Details for 30WQ06FNTRL by Vishay Intertechnologies
Overview of 30WQ06FNTRL by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 30WQ06FNTRL
30WQ06FNTRL CAD Models
30WQ06FNTRL Part Data Attributes
|
30WQ06FNTRL
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
30WQ06FNTRL
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Part Package Code | TO-252AA | |
Package Description | R-PSSO-G2 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.76 V | |
JEDEC-95 Code | TO-252AA | |
JESD-30 Code | R-PSSO-G2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 490 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for 30WQ06FNTRL
This table gives cross-reference parts and alternative options found for 30WQ06FNTRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 30WQ06FNTRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VS-30WQ06FN-M3 | DIODE 60 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 30WQ06FNTRL vs VS-30WQ06FN-M3 |
30WQ06FN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 30WQ06FNTRL vs 30WQ06FN |
30WQ06FNTRL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Semiconductors | 30WQ06FNTRL vs 30WQ06FNTRL |
VS-30WQ06FNTRL-M3 | DIODE 60 V, SILICON, RECTIFIER DIODE, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 30WQ06FNTRL vs VS-30WQ06FNTRL-M3 |
VS-30WQ06FNTRLPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 30WQ06FNTRL vs VS-30WQ06FNTRLPBF |
VS-30WQ06FNTRR-M3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, PLASTIC, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 30WQ06FNTRL vs VS-30WQ06FNTRR-M3 |
VS-30WQ06FNPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 30WQ06FNTRL vs VS-30WQ06FNPBF |
30WQ06FN-T4 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Sangdest Microelectronics (Nanjing) Co Ltd | 30WQ06FNTRL vs 30WQ06FN-T4 |
VS-30WQ06FNTRPBF | DIODE 60 V, SILICON, RECTIFIER DIODE, TO-252AA, ROHS COMPLIANT, PLASTIC, SIMILAR TO TO-252AA, DPAK-3, Rectifier Diode | Vishay Semiconductors | 30WQ06FNTRL vs VS-30WQ06FNTRPBF |
VS-30WQ06FNPBF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3.5A, 60V V(RRM), Silicon, TO-252AA, SIMILAR TO TO-252AA, DPAK-3 | Vishay Intertechnologies | 30WQ06FNTRL vs VS-30WQ06FNPBF |