Part Details for 30C60-1023-166-5120 by DURAKOOL
Overview of 30C60-1023-166-5120 by DURAKOOL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1023-AL | Coilcraft Inc | SMPS Transformer, 15W, | |
C1023-ALD | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT | |
C1023-ALB | Coilcraft Inc | SMPS Transformer, 13W, ROHS COMPLIANT |
Price & Stock for 30C60-1023-166-5120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3481
|
Newark | Contactor, 3Pst-No, 120Vac, 75A, Panel, Load Current Inductive:50A, Relay Mounting:Panel Mount, Operating Voltage:600Vac, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:40Hp, Switching Current Ac1:75A Rohs Compliant: Yes |Durakool 30C60-1023-166-5120 RoHS: Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.9400 / $120.1100 | Buy Now |